Memory
MCM67H518AFN12
Description: 32KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52

Overview of MCM67H518AFN12 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM67H518AFN12 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM67H518AFN12 by Motorola Mobility LLC

MCM67H518AFN12
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
LCC
Package Description
QCCJ, LDCC52,.8SQ
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Memory Density
589824 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
52
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.075 A
Standby Voltage-Min
4.75 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. MCM67H518AFN12
    Motorola Mobility LLC
    32KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for MCM67H518AFN12

This table gives cross-reference parts and alternative options found for MCM67H518AFN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67H518AFN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM67H518FN12 32KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67H518AFN12 vs MCM67H518FN12
MCM67H518FN12 Cache SRAM, 32KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67H518AFN12 vs MCM67H518FN12
Part Number Description Manufacturer Compare
PDM44528SA9JITR Cache SRAM, 32KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67H518AFN12 vs PDM44528SA9JITR
CY7C179-8JCT Cache SRAM, 32KX18, 8.5ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor MCM67H518AFN12 vs CY7C179-8JCT
IDT71419S9J8 Cache SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc MCM67H518AFN12 vs IDT71419S9J8
KM718BV520J-9 Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 Samsung Semiconductor MCM67H518AFN12 vs KM718BV520J-9
PDM44538SA9JITR Cache SRAM, 32KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67H518AFN12 vs PDM44538SA9JITR
MCM67W518FN15 32K X 18 CACHE TAG SRAM, 15 ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67H518AFN12 vs MCM67W518FN15
MCM67C518AFN7 32KX18 CACHE SRAM, 7ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67H518AFN12 vs MCM67C518AFN7
PDM44538S9JTY Cache SRAM, 32KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67H518AFN12 vs PDM44538S9JTY
PDM44538S8J Cache SRAM, 32KX18, 8ns, CMOS, PQCC52 Paradigm Technology Inc MCM67H518AFN12 vs PDM44538S8J
MCM67C518AFN5 32KX18 CACHE SRAM, 5ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67H518AFN12 vs MCM67C518AFN5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67H518AFN12 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67H518AFN12 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM67H518AFN12 would you like to use for your alert(s)?
  • Please alert me when MCM67H518AFN12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67H518AFN12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67H518AFN12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67H518AFN12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67H518AFN12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67H518AFN12 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: