Part Details for MCM67N518AFN5 by Motorola Mobility LLC
Overview of MCM67N518AFN5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM67N518AFN5
MCM67N518AFN5 CAD Models
MCM67N518AFN5 Part Data Attributes
|
MCM67N518AFN5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM67N518AFN5
Motorola Mobility LLC
32KX18 CACHE SRAM, 5ns, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | OUTPUT REGISTER; SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67N518AFN5
This table gives cross-reference parts and alternative options found for MCM67N518AFN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67N518AFN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44528SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67N518AFN5 vs PDM44528SA9JITR |
CY7C179-8JCT | Cache SRAM, 32KX18, 8.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67N518AFN5 vs CY7C179-8JCT |
IDT71419S9J8 | Cache SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | MCM67N518AFN5 vs IDT71419S9J8 |
KM718BV520J-9 | Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67N518AFN5 vs KM718BV520J-9 |
PDM44538SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67N518AFN5 vs PDM44538SA9JITR |
MCM67W518FN15 | 32K X 18 CACHE TAG SRAM, 15 ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67N518AFN5 vs MCM67W518FN15 |
MCM67C518AFN7 | 32KX18 CACHE SRAM, 7ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67N518AFN5 vs MCM67C518AFN7 |
PDM44538S9JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67N518AFN5 vs PDM44538S9JTY |
PDM44538S8J | Cache SRAM, 32KX18, 8ns, CMOS, PQCC52 | Paradigm Technology Inc | MCM67N518AFN5 vs PDM44538S8J |
MCM67C518AFN5 | 32KX18 CACHE SRAM, 5ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67N518AFN5 vs MCM67C518AFN5 |