Part Details for MCM69D536TQ5 by Freescale Semiconductor
Overview of MCM69D536TQ5 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69D536TQ5
MCM69D536TQ5 CAD Models
MCM69D536TQ5 Part Data Attributes
|
MCM69D536TQ5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM69D536TQ5
Freescale Semiconductor
32KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Access Time-Max | 5 ns | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for MCM69D536TQ5
This table gives cross-reference parts and alternative options found for MCM69D536TQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69D536TQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69D536TQ5 | Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | MCM69D536TQ5 vs MCM69D536TQ5 |
MCM69D536TQ5R | Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | MCM69D536TQ5 vs MCM69D536TQ5R |
MCM69D536TQ5R | 32KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69D536TQ5 vs MCM69D536TQ5R |
CY7C1299A-100AC | Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | MCM69D536TQ5 vs CY7C1299A-100AC |
MCM69D536TQ5 | 32KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69D536TQ5 vs MCM69D536TQ5 |