Part Details for MCM69L536ZP7.5 by Motorola Semiconductor Products
Overview of MCM69L536ZP7.5 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69L536ZP7.5
MCM69L536ZP7.5 CAD Models
MCM69L536ZP7.5 Part Data Attributes
|
MCM69L536ZP7.5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM69L536ZP7.5
Motorola Semiconductor Products
Cache SRAM, 32KX36, 7.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Voltage-Min | 3.15 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM69L536ZP7.5
This table gives cross-reference parts and alternative options found for MCM69L536ZP7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69L536ZP7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM043610QLAB-5 | Standard SRAM, 32KX36, 7ns, CMOS, PBGA119, BGA-119 | IBM | MCM69L536ZP7.5 vs IBM043610QLAB-5 |
MCM69L536ZP9.5 | 32KX36 CACHE SRAM, 9.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM69L536ZP7.5 vs MCM69L536ZP9.5 |
IBM043611ULAB-6 | Standard SRAM, 32KX36, 3ns, CMOS, PBGA119, BGA-119 | IBM | MCM69L536ZP7.5 vs IBM043611ULAB-6 |
MCM69L538ZP8.5R | Cache SRAM, 32KX36, 8.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | MCM69L536ZP7.5 vs MCM69L538ZP8.5R |
IBM04361ARLAB-6F | Standard SRAM, 32KX36, 6.5ns, CMOS, PBGA119, BGA-119 | IBM | MCM69L536ZP7.5 vs IBM04361ARLAB-6F |
IBM043611QLAB-7 | Standard SRAM, 32KX36, 3.5ns, CMOS, PBGA119, BGA-119 | IBM | MCM69L536ZP7.5 vs IBM043611QLAB-7 |
MCM69L536ZP7.5 | 32KX36 CACHE SRAM, 7.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM69L536ZP7.5 vs MCM69L536ZP7.5 |
MCM69R539ZP4.5R | Cache SRAM, 32KX36, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | MCM69L536ZP7.5 vs MCM69R539ZP4.5R |
MCM69R538ZP7R | 32KX36 CACHE SRAM, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM69L536ZP7.5 vs MCM69R538ZP7R |
MCM69R536ZP5R | 32KX36 LATE-WRITE SRAM, 2.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM69L536ZP7.5 vs MCM69R536ZP5R |