Part Details for MCM69L536ZP9.5 by Freescale Semiconductor
Overview of MCM69L536ZP9.5 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69L536ZP9.5
MCM69L536ZP9.5 CAD Models
MCM69L536ZP9.5 Part Data Attributes
|
MCM69L536ZP9.5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM69L536ZP9.5
Freescale Semiconductor
IC,SYNC SRAM,32KX36,BICMOS,BGA,119PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | BGA, BGA119,7X17,50 | |
Reach Compliance Code | unknown | |
Access Time-Max | 9.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Memory Density | 1179648 bit | |
Memory IC Type | LATE-WRITE SRAM | |
Memory Width | 36 | |
Number of Terminals | 119 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Power Supplies | 1.5,3.3 V | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |