MCM69P618CTQ4R
Description: Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100

Overview of MCM69P618CTQ4R by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM69P618CTQ4R by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM69P618CTQ4R by Motorola Semiconductor Products

MCM69P618CTQ4R
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
TQFP-100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4 ns
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
1179648 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
110 °C
Operating Temperature-Min
20 °C
Organization
64KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MCM69P618CTQ4R
    Motorola Semiconductor Products
    Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100
    VS

Alternate Parts for MCM69P618CTQ4R

This table gives cross-reference parts and alternative options found for MCM69P618CTQ4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69P618CTQ4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM69P618CTQ4R 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69P618CTQ4R vs MCM69P618CTQ4R
MCM69P618CTQ4 Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69P618CTQ4R vs MCM69P618CTQ4
MCM69P618CTQ4R IC,SYNC SRAM,64KX18,BICMOS-TTL,QFP,100PIN,PLASTIC Freescale Semiconductor MCM69P618CTQ4R vs MCM69P618CTQ4R
Part Number Description Manufacturer Compare
MCM69P618ATQ4R Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69P618CTQ4R vs MCM69P618ATQ4R
CY7C1212F-133ACT Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MCM69P618CTQ4R vs CY7C1212F-133ACT
MCM69P618CTQ4 Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69P618CTQ4R vs MCM69P618CTQ4
MCM69P618CTQ4R 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69P618CTQ4R vs MCM69P618CTQ4R
MCM69P618ATQ4 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69P618CTQ4R vs MCM69P618ATQ4
CY7C1212H-133AXC Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor MCM69P618CTQ4R vs CY7C1212H-133AXC
CY7C1212H-133AXI Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor MCM69P618CTQ4R vs CY7C1212H-133AXI
MCM69P618CTQ4 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69P618CTQ4R vs MCM69P618CTQ4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM69P618CTQ4R by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM69P618CTQ4R by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM69P618CTQ4R would you like to use for your alert(s)?
  • Please alert me when MCM69P618CTQ4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM69P618CTQ4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM69P618CTQ4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM69P618CTQ4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM69P618CTQ4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM69P618CTQ4R by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: