Part Details for MCM69Q536TQ10 by Motorola Semiconductor Products
Overview of MCM69Q536TQ10 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69Q536TQ10
MCM69Q536TQ10 CAD Models
MCM69Q536TQ10 Part Data Attributes
|
MCM69Q536TQ10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM69Q536TQ10
Motorola Semiconductor Products
Standard SRAM, 32KX36, 10ns, MOS, PQFP176, TQFP-176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TQFP-176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | SELF TIMED WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 176 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for MCM69Q536TQ10
This table gives cross-reference parts and alternative options found for MCM69Q536TQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69Q536TQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69Q536TQ6R | Standard SRAM, 32KX36, 6ns, MOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | MCM69Q536TQ10 vs MCM69Q536TQ6R |
MCM69Q536TQ6 | 32KX36 STANDARD SRAM, 6ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69Q536TQ10 vs MCM69Q536TQ6 |
MCM69D536TQ8R | Dual-Port SRAM, 32KX36, 8ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | MCM69Q536TQ10 vs MCM69D536TQ8R |
MCM69D536TQ8R | 32KX36 DUAL-PORT SRAM, 8ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69Q536TQ10 vs MCM69D536TQ8R |
MCM69D536TQ8 | 32KX36 DUAL-PORT SRAM, 8ns, PQFP176, TQFP-176 | Freescale Semiconductor | MCM69Q536TQ10 vs MCM69D536TQ8 |
MCM69Q536TQ6R | 32KX36 STANDARD SRAM, 6ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69Q536TQ10 vs MCM69Q536TQ6R |
CY7C0850AV-133AI | Dual-Port SRAM, 32KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | MCM69Q536TQ10 vs CY7C0850AV-133AI |
MCM69Q536TQ8 | 32KX36 STANDARD SRAM, 8ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69Q536TQ10 vs MCM69Q536TQ8 |
MCM69D536TQ5 | 32KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69Q536TQ10 vs MCM69D536TQ5 |
CY7C0850V-167AC | Dual-Port SRAM, 32KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | MCM69Q536TQ10 vs CY7C0850V-167AC |