Part Details for MCM72F8DG8 by Motorola Mobility LLC
Overview of MCM72F8DG8 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM72F8DG8
MCM72F8DG8 CAD Models
MCM72F8DG8 Part Data Attributes
|
MCM72F8DG8
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM72F8DG8
Motorola Mobility LLC
256KX72 MULTI DEVICE SRAM MODULE, 8ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 18874368 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX72 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.52 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCM72F8DG8
This table gives cross-reference parts and alternative options found for MCM72F8DG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72F8DG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV4172SA12M | SRAM Module, 256KX72, 12ns, CMOS | Integrated Device Technology Inc | MCM72F8DG8 vs IDT7MPV4172SA12M |
IDT7MPV4172ASA9M | SRAM Module, 256KX72, 9ns, CMOS | Integrated Device Technology Inc | MCM72F8DG8 vs IDT7MPV4172ASA9M |
IDT7MPV4172SA10M | SRAM Module, 256KX72, 10ns, CMOS | Integrated Device Technology Inc | MCM72F8DG8 vs IDT7MPV4172SA10M |
CYM9262A-66C | Cache SRAM Module, 256KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F8DG8 vs CYM9262A-66C |
MCM72F8DG12 | 256KX72 MULTI DEVICE SRAM MODULE, 12ns, DMA168, DIMM-168 | Motorola Mobility LLC | MCM72F8DG8 vs MCM72F8DG12 |
MCM72F8DG9 | 256KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 | Motorola Mobility LLC | MCM72F8DG8 vs MCM72F8DG9 |
CYM9262A-50C | Cache SRAM Module, 256KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F8DG8 vs CYM9262A-50C |
CYM9267PM-133C | Cache SRAM Module, 256KX72, 4.5ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F8DG8 vs CYM9267PM-133C |
MCM72F8DG8 | SRAM Module, 256KX72, 8ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | MCM72F8DG8 vs MCM72F8DG8 |
IDT7MPV4172AS12M | SRAM Module, 256KX72, 12ns, CMOS | Integrated Device Technology Inc | MCM72F8DG8 vs IDT7MPV4172AS12M |