Part Details for MCM72F9DG12 by Motorola Mobility LLC
Overview of MCM72F9DG12 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM72F9DG12
MCM72F9DG12 CAD Models
MCM72F9DG12 Part Data Attributes
|
MCM72F9DG12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM72F9DG12
Motorola Mobility LLC
512KX72 MULTI DEVICE SRAM MODULE, 12ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 37748736 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX72 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 2.24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCM72F9DG12
This table gives cross-reference parts and alternative options found for MCM72F9DG12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72F9DG12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV4173S10M | SRAM Module, 512KX72, 10ns, CMOS | Integrated Device Technology Inc | MCM72F9DG12 vs IDT7MPV4173S10M |
MCM72F9DG12 | SRAM Module, 512KX72, 12ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | MCM72F9DG12 vs MCM72F9DG12 |
MCM72F9DG8 | SRAM Module, 512KX72, 8ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | MCM72F9DG12 vs MCM72F9DG8 |
MCM72F9DG8 | 512KX72 MULTI DEVICE SRAM MODULE, 8ns, DMA168, DIMM-168 | Motorola Mobility LLC | MCM72F9DG12 vs MCM72F9DG8 |
WPY512K72V-10MDC | SRAM Module, 512KX72, 10ns, CMOS, PDMA168, | White Electronic Designs Corp | MCM72F9DG12 vs WPY512K72V-10MDC |
IDT7MPV4173SA9M | SRAM Module, 512KX72, 9ns, CMOS | Integrated Device Technology Inc | MCM72F9DG12 vs IDT7MPV4173SA9M |
IDT7MPV4173S11M | SRAM Module, 512KX72, 11ns, CMOS | Integrated Device Technology Inc | MCM72F9DG12 vs IDT7MPV4173S11M |
IDT7MPV4173SA10M | SRAM Module, 512KX72, 10ns, CMOS | Integrated Device Technology Inc | MCM72F9DG12 vs IDT7MPV4173SA10M |
EDI2CG472128V12D2 | SRAM Module, 512KX72, 12ns, CMOS, DIMM-168 | White Electronic Designs Corp | MCM72F9DG12 vs EDI2CG472128V12D2 |
EDI2CG472128V15D2 | SRAM Module, 512KX72, 15ns, CMOS, DIMM-168 | White Electronic Designs Corp | MCM72F9DG12 vs EDI2CG472128V15D2 |