There are no models available for this part yet.
Overview of MCMET1A250V by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCMET1A250V by SPC Multicomp
Part Data Attributes for MCMET1A250V by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
SLOW
|
Body Height
|
7.7 mm
|
Body Length or Diameter
|
8.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
6 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Pre-arcing Time-Min
|
3 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for MCMET1A250V
This table gives cross-reference parts and alternative options found for MCMET1A250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMET1A250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6AB25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MCMET1A250V vs MI6AB25V1 |
0213001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | MCMET1A250V vs 0213001. |
2040.0615 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MCMET1A250V vs 2040.0615 |
318001P | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCMET1A250V vs 318001P |
70-059-61/1A | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | MCMET1A250V vs 70-059-61/1A |
224001MXP | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCMET1A250V vs 224001MXP |
235001XE | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | MCMET1A250V vs 235001XE |
224001 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | MCMET1A250V vs 224001 |
0318001HX | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCMET1A250V vs 0318001HX |
MI6T25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MCMET1A250V vs MI6T25V1 |