Part Details for MCMET800A250V by SPC Multicomp
Overview of MCMET800A250V by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCMET800A250V
MCMET800A250V CAD Models
MCMET800A250V Part Data Attributes
|
MCMET800A250V
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMET800A250V
SPC Multicomp
Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for MCMET800A250V
This table gives cross-reference parts and alternative options found for MCMET800A250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMET800A250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGS.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | MCMET800A250V vs SGS.800 |
0235.800MXEP | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCMET800A250V vs 0235.800MXEP |
STGS-V8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MCMET800A250V vs STGS-V8/10 |
522.516 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eska | MCMET800A250V vs 522.516 |
34.5042 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MCMET800A250V vs 34.5042 |
MI5ST25V0,8 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MCMET800A250V vs MI5ST25V0,8 |
0034.5512 | Electric Fuse, Super Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MCMET800A250V vs 0034.5512 |
230.800M | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | MCMET800A250V vs 230.800M |
315.800P | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCMET800A250V vs 315.800P |
GTP.800 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MCMET800A250V vs GTP.800 |