Part Details for MCMF0W4FF665JA50 by SPC Multicomp
Overview of MCMF0W4FF665JA50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF0W4FF665JA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9319
|
Newark | Metal Film Resistor, 66.5 Ohm, 250Mw, 1%, Resistance:66.5Ohm, Product Range:Mcmf0W4 Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W4FF665JA50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2172 |
|
$0.0110 | Buy Now |
Part Details for MCMF0W4FF665JA50
MCMF0W4FF665JA50 CAD Models
MCMF0W4FF665JA50 Part Data Attributes
|
MCMF0W4FF665JA50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF0W4FF665JA50
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 66.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MCMF0W4FF665JA50
This table gives cross-reference parts and alternative options found for MCMF0W4FF665JA50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMF0W4FF665JA50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
271-66.5/REEL | Fixed Resistor, Metal Film, 0.25W, 66.5ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MCMF0W4FF665JA50 vs 271-66.5/REEL |
MF0W4FF665JB00 | Fixed Resistor, Metal Film, 0.25W, 66.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MCMF0W4FF665JA50 vs MF0W4FF665JB00 |
271-66.5 | Fixed Resistor, Metal Film, 0.25W, 66.5ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MCMF0W4FF665JA50 vs 271-66.5 |