Part Details for MCMR04X1692FTL by SPC Multicomp
Overview of MCMR04X1692FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X1692FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2923
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 16.9 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X1692FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19781 |
|
$0.0080 / $0.0120 | Buy Now |
Part Details for MCMR04X1692FTL
MCMR04X1692FTL CAD Models
MCMR04X1692FTL Part Data Attributes:
|
MCMR04X1692FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X1692FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X1692FTL
This table gives cross-reference parts and alternative options found for MCMR04X1692FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X1692FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X1692FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCMR04X1692FTL vs WR04X1692FGR |
RMNW10K1692FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCMR04X1692FTL vs RMNW10K1692FTH |
9C04021A1692FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCMR04X1692FTL vs 9C04021A1692FKPF7 |
RMGW10K1692FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCMR04X1692FTL vs RMGW10K1692FTH |
MC0402-1692-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCMR04X1692FTL vs MC0402-1692-FB |
RK73H1ELTPS1692F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X1692FTL vs RK73H1ELTPS1692F |
RK73H1EGTPS1692F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X1692FTL vs RK73H1EGTPS1692F |
MC0402-1692-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCMR04X1692FTL vs MC0402-1692-FBQ |
CRS0402-16W-1692FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | MCMR04X1692FTL vs CRS0402-16W-1692FT |
MC0402-1692-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCMR04X1692FTL vs MC0402-1692-FT |