Part Details for MCMR04X2700FTL by SPC Multicomp
Overview of MCMR04X2700FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X2700FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3064
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 270 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X2700FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 293 |
|
$0.0080 / $0.0120 | Buy Now |
Part Details for MCMR04X2700FTL
MCMR04X2700FTL CAD Models
MCMR04X2700FTL Part Data Attributes:
|
MCMR04X2700FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X2700FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X2700FTL
This table gives cross-reference parts and alternative options found for MCMR04X2700FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X2700FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS2700F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X2700FTL vs RK73H1ELTPS2700F |
TFP0402R2700FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCMR04X2700FTL vs TFP0402R2700FA-T10 |
NRCW04F2700TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCMR04X2700FTL vs NRCW04F2700TRF |
9C04021A2700FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCMR04X2700FTL vs 9C04021A2700FKPF7 |
WR04X2700FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCMR04X2700FTL vs WR04X2700FGL |
RK73H1EGTPS2700F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X2700FTL vs RK73H1EGTPS2700F |
RMC10K271FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCMR04X2700FTL vs RMC10K271FTH |
RK73H1ERTTPS2700F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X2700FTL vs RK73H1ERTTPS2700F |
9C04021A2700FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCMR04X2700FTL vs 9C04021A2700FKPF4 |
232270682701 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCMR04X2700FTL vs 232270682701 |