Part Details for MCMR04X5102FTL by SPC Multicomp
Overview of MCMR04X5102FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X5102FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3281
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 51 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X5102FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6020 |
|
$0.0080 / $0.0120 | Buy Now |
DISTI #
12AC1519
|
Newark | Res, 51K, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:51Kohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCMR04X5102FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
DISTI #
2073097
|
element14 Asia-Pacific | RES, 51K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6020 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
2073097RL
|
element14 Asia-Pacific | RES, 51K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 500 Container: Reel | 6020 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2692104
|
element14 Asia-Pacific | RES, 51K, 1%, 0.0625W, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
2073097RL
|
Farnell | RES, 51K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 6020 |
|
$0.0028 / $0.0063 | Buy Now |
DISTI #
2073097
|
Farnell | RES, 51K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 6020 |
|
$0.0028 / $0.0087 | Buy Now |
DISTI #
2692104
|
Farnell | RES, 51K, 1%, 0.0625W, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0015 / $0.0025 | Buy Now |
Part Details for MCMR04X5102FTL
MCMR04X5102FTL CAD Models
MCMR04X5102FTL Part Data Attributes
|
MCMR04X5102FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X5102FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X5102FTL
This table gives cross-reference parts and alternative options found for MCMR04X5102FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X5102FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K513FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCMR04X5102FTL vs RMNW10K513FTH |
9C04021A5102FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCMR04X5102FTL vs 9C04021A5102FKAF3 |
RK73H1ETTPB5102F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X5102FTL vs RK73H1ETTPB5102F |
9C04021A5102FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCMR04X5102FTL vs 9C04021A5102FKPF7 |
NRCW04F5102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCMR04X5102FTL vs NRCW04F5102TRF |
TFP0402R5102FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCMR04X5102FTL vs TFP0402R5102FA-T10 |
MP003493 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCMR04X5102FTL vs MP003493 |
HP02WAF5102TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCMR04X5102FTL vs HP02WAF5102TCE |
MCR01ZZPF5102 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCMR04X5102FTL vs MCR01ZZPF5102 |
MCSR04X5102FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCMR04X5102FTL vs MCSR04X5102FTL |