Part Details for MCMR10V227M6.3X7 by SPC Multicomp
Overview of MCMR10V227M6.3X7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR10V227M6.3X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4747
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 10V, 20%, Radial, Capacitance:220µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mmrohs Compliant: Yes |Multicomp Pro MCMR10V227M6.3X7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1116 |
|
$0.0170 | Buy Now |
Part Details for MCMR10V227M6.3X7
MCMR10V227M6.3X7 CAD Models
MCMR10V227M6.3X7 Part Data Attributes
|
MCMR10V227M6.3X7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR10V227M6.3X7
SPC Multicomp
CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 145000 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MCMR10V227M6.3X7
This table gives cross-reference parts and alternative options found for MCMR10V227M6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR10V227M6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221LBMAA07SCN585M | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 1221LBMAA07SCN585M |
8221LBMAA07SCN18FA | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 8221LBMAA07SCN18FA |
8221LBMAA07SCN28EA | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 8221LBMAA07SCN28EA |
8221LBMAA07SCN1850 | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 8221LBMAA07SCN1850 |
8221LBMAA07SCN781R | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 8221LBMAA07SCN781R |
8221LBMAA07SC04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 8221LBMAA07SC04D |
8221LBMAA07SC01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 8221LBMAA07SC01C |
1221LBMAA07SCN98EC | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 1221LBMAA07SCN98EC |
2221LBMAA07SCN78EB | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 2221LBMAA07SCN78EB |
8221LBMAA07SCN781D | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMR10V227M6.3X7 vs 8221LBMAA07SCN781D |