Part Details for MCMR10V476M4X7 by SPC Multicomp
Overview of MCMR10V476M4X7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR10V476M4X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4748
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 10V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mm Rohs Compliant: Yes |Multicomp Pro MCMR10V476M4X7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$0.0040 | Buy Now |
Part Details for MCMR10V476M4X7
MCMR10V476M4X7 CAD Models
MCMR10V476M4X7 Part Data Attributes
|
MCMR10V476M4X7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR10V476M4X7
SPC Multicomp
CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 43000 mA | |
Terminal Pitch | 1.5 mm |