Part Details for MCMR12X000PTL by SPC Multicomp
Overview of MCMR12X000PTL by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Part Details for MCMR12X000PTL
MCMR12X000PTL CAD Models
MCMR12X000PTL Part Data Attributes
|
MCMR12X000PTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR12X000PTL
SPC Multicomp
Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMR12X000PTL
This table gives cross-reference parts and alternative options found for MCMR12X000PTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR12X000PTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR18ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCMR12X000PTL vs MCR18ERTJ0000 |
CR-06JPB----0R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | MCMR12X000PTL vs CR-06JPB----0R |
1206S400000T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MCMR12X000PTL vs 1206S400000T1E |
1206S400000TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MCMR12X000PTL vs 1206S400000TDE |
RC06-0R00FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | S-P International / HTC Ltd | MCMR12X000PTL vs RC06-0R00FR |
1206S400000T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MCMR12X000PTL vs 1206S400000T2E |
1206S4J0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCMR12X000PTL vs 1206S4J0000T5E |
CR-06JP6----0R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | MCMR12X000PTL vs CR-06JP6----0R |
9C12063A0R00JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | MCMR12X000PTL vs 9C12063A0R00JLHFT |
1206S4F0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MCMR12X000PTL vs 1206S4F0000T5E |