Part Details for MCNDA-08V by SPC Multicomp
Results Overview of MCNDA-08V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCNDA-08V Information
MCNDA-08V by SPC Multicomp is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MCNDA-08V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC7046
|
Newark | Dip Switch, 8Pos, Spst-No, Slide Rohs Compliant: Yes |Multicomp Pro MCNDA-08V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$0.1690 | Buy Now |
US Tariff Estimator: MCNDA-08V by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCNDA-08V
MCNDA-08V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCNDA-08V Part Data Attributes
MCNDA-08V Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MCNDA-08V is -40°C to 125°C.
-
Yes, the MCNDA-08V is compatible with lead-free soldering, making it suitable for RoHS-compliant applications.
-
The maximum power dissipation for MCNDA-08V is 1.5W, and it's essential to ensure proper thermal management to prevent overheating.
-
While MCNDA-08V is suitable for high-frequency applications, its performance may degrade above 100 MHz. It's recommended to consult the datasheet and application notes for specific guidance.
-
Yes, the MCNDA-08V is available in various package options, including SOT23, SOT323, and SC70, to accommodate different design requirements.