Part Details for MCNL322522B2-150K by SPC Multicomp
Results Overview of MCNL322522B2-150K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCNL322522B2-150K Information
MCNL322522B2-150K by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCNL322522B2-150K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74R9933
|
Newark | Inductor, 15Uh, 130Ma, 10%, Inductance:15Μh, Dc Resistance Max:2.8Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:130Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Mcnl32 Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Multicomp Pro MCNL322522B2-150K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
US Tariff Estimator: MCNL322522B2-150K by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCNL322522B2-150K
MCNL322522B2-150K Part Data Attributes
|
|
MCNL322522B2-150K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCNL322522B2-150K
SPC Multicomp
General Purpose Inductor, 15uH, 10%, 1 Element, SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 2.8 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.13 A | |
| Self Resonance Frequency | 20 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 10% |