Part Details for MCP00018 by SPC Multicomp
Overview of MCP00018 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP00018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ1054
|
Newark | Hook-Up Wire, 0.22Mm2, 100M, Blue Rohs Compliant: Yes |Multicomp Pro MCP00018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$10.9400 / $16.0000 | Buy Now |
Part Details for MCP00018
MCP00018 CAD Models
MCP00018 Part Data Attributes
|
MCP00018
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCP00018
SPC Multicomp
Wire And Cable, 1 Conductor(s), 24AWG, 1000V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | ANNEALED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.22 mm2 | |
DIN Conformance | NO | |
Diameter | 1.2 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 1.4 A | |
Rated Voltage | 1000 V | |
Resistance | 0.088 Ω | |
Shielding | NO | |
Stranding | 7X0.2 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for MCP00018
This table gives cross-reference parts and alternative options found for MCP00018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP00018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC6A-7/0.2T2-BN-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00018 vs MC6A-7/0.2T2-BN-100 |
MC6A-7/0.2T2-WERD-100 | Wire And Cable, | pro-power | MCP00018 vs MC6A-7/0.2T2-WERD-100 |
MC6A-7/0.2T2-GNRD-100 | Wire And Cable, | pro-power | MCP00018 vs MC6A-7/0.2T2-GNRD-100 |
MC6A-7/0.2T2-GN-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00018 vs MC6A-7/0.2T2-GN-100 |
MC6A-7/0.2T2-BK-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00018 vs MC6A-7/0.2T2-BK-100 |
MCP00019 | Wire And Cable, 1 Conductor(s), 24AWG, 1000V, Flexible Cord And Fixture Wire, | SPC Multicomp | MCP00018 vs MCP00019 |
MC6A-7/0.2T2-WE-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00018 vs MC6A-7/0.2T2-WE-100 |
MCP00017 | Wire And Cable, 1 Conductor(s), 24AWG, 1000V, Flexible Cord And Fixture Wire, | SPC Multicomp | MCP00018 vs MCP00017 |
MC6A-7/0.2T2-RDBE-100 | Wire And Cable, | pro-power | MCP00018 vs MC6A-7/0.2T2-RDBE-100 |
MC6A-7/0.2T2-WEBK-100 | Wire And Cable, | pro-power | MCP00018 vs MC6A-7/0.2T2-WEBK-100 |