There are no models available for this part yet.
Overview of MCP00019 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP00019 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ1055
|
Newark | Hook-Up Wire, 0.22Mm2, 100M, Green Rohs Compliant: Yes |Multicomp Pro MCP00019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$10.9400 / $16.0000 | Buy Now |
CAD Models for MCP00019 by SPC Multicomp
Part Data Attributes for MCP00019 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
ANNEALED COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.22 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1.2 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
PVC
|
Length
|
100 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-15 °C
|
Rated Current
|
1.4 A
|
Rated Voltage
|
1000 V
|
Resistance
|
0.088 Ω
|
Shielding
|
NO
|
Stranding
|
7X0.2
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for MCP00019
This table gives cross-reference parts and alternative options found for MCP00019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP00019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC6A-7/0.2T2-BN-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00019 vs MC6A-7/0.2T2-BN-100 |
MC6A-7/0.2T2-WERD-100 | Wire And Cable, | pro-power | MCP00019 vs MC6A-7/0.2T2-WERD-100 |
MC6A-7/0.2T2-GNRD-100 | Wire And Cable, | pro-power | MCP00019 vs MC6A-7/0.2T2-GNRD-100 |
MC6A-7/0.2T2-GN-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00019 vs MC6A-7/0.2T2-GN-100 |
MC6A-7/0.2T2-BK-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00019 vs MC6A-7/0.2T2-BK-100 |
MC6A-7/0.2T2-WE-100 | Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire | pro-power | MCP00019 vs MC6A-7/0.2T2-WE-100 |
MCP00017 | Wire And Cable, 1 Conductor(s), 24AWG, 1000V, Flexible Cord And Fixture Wire, | SPC Multicomp | MCP00019 vs MCP00017 |
MC6A-7/0.2T2-RDBE-100 | Wire And Cable, | pro-power | MCP00019 vs MC6A-7/0.2T2-RDBE-100 |
MC6A-7/0.2T2-WEBK-100 | Wire And Cable, | pro-power | MCP00019 vs MC6A-7/0.2T2-WEBK-100 |
MC6A-7/0.2T2-YWRD-100 | Wire And Cable, | pro-power | MCP00019 vs MC6A-7/0.2T2-YWRD-100 |