Part Details for MCP103-240E/TT by Microchip Technology Inc
Overview of MCP103-240E/TT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP103-240E/TT
MCP103-240E/TT CAD Models
MCP103-240E/TT Part Data Attributes:
|
MCP103-240E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP103-240E/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Width | 1.3 mm |
Alternate Parts for MCP103-240E/TT
This table gives cross-reference parts and alternative options found for MCP103-240E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP103-240E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP103-240E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP103-240E/TT vs MCP103-240E/LB |
MCP103T-240E/LBHH | 1uA Supervisor Push-Pull Active Low, -40C to +125C, 3-SC-70, T/R | Microchip Technology Inc | MCP103-240E/TT vs MCP103T-240E/LBHH |
R3134N23EC2-TR-AE | Power Supply Support Circuit, | Ricoh Electronic Devices Co Ltd | MCP103-240E/TT vs R3134N23EC2-TR-AE |
MCP103T-240E/LBVAO | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | Microchip Technology Inc | MCP103-240E/TT vs MCP103T-240E/LBVAO |
MCP103-240E/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP103-240E/TT vs MCP103-240E/TO |
MCP103T-240E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP103-240E/TT vs MCP103T-240E/LB |