-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9477
|
Newark | Voltage Supervisor, 20 Ua, 5.5V, To-92-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:To-92, No. Of Pins:3Pins, Ic Mounting:Through Hole, Msl:- Rohs Compliant: Yes |Microchip MCP121-450E/TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP121-450E/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1160 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP121-450E/TO
|
Avnet Americas | Volt Supervisor Supply 4.38V 3-Pin TO-92 - Bag (Alt: MCP121-450E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-MCP121-450E/TO
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 4305 |
|
$0.4630 / $0.7200 | Buy Now |
DISTI #
MCP121-450E/TO
|
Microchip Technology Inc | 1uA Supervisor Open Drain Active Low, Projected EOL: 2034-10-01 RoHS: Compliant pbFree: Yes | 232500 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70388554
|
RS | Microchip MCP121-450E/TO, Voltage Supervisor 4.271 - 4.49 V, 3-Pin TO-92 | Microchip Technology Inc. MCP121-450E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | MCP121 Series 4.38 V 80 ms Through Hole Micropower Voltage Supervisor TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4800 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin TO-92 Bag RoHS: Compliant | 262000 Factory Stock |
|
$0.3172 / $0.3945 | Buy Now |
DISTI #
MCP121-450E/TO
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, TO92 Min Qty: 3 | 0 |
|
$0.4320 / $0.5280 | RFQ |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, TO92 | 233500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP121-450E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP121-450E/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.38V |
This table gives cross-reference parts and alternative options found for MCP121-450E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP121-450E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP121-450E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP121-450E/TO vs MCP121-450E/LB |
MCP121-450E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | MCP121-450E/TO vs MCP121-450E/TT |
MCP121T-450E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP121-450E/TO vs MCP121T-450E/LB |