Part Details for MCP1316MT-46FE/OTVAO by Microchip Technology Inc
Overview of MCP1316MT-46FE/OTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1316MT-46FE/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1316MT-46FE/OTVAO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP1316MT-46FE/OTVAO
|
Microchip Technology Inc | ACTIVE LOW P-P WITH WDI, MR, Projected EOL: 2044-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7900 | Buy Now |
Part Details for MCP1316MT-46FE/OTVAO
MCP1316MT-46FE/OTVAO CAD Models
MCP1316MT-46FE/OTVAO Part Data Attributes
|
MCP1316MT-46FE/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316MT-46FE/OTVAO
Microchip Technology Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE= 4.6V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.55 mm |
Alternate Parts for MCP1316MT-46FE/OTVAO
This table gives cross-reference parts and alternative options found for MCP1316MT-46FE/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316MT-46FE/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1316MT-46LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP1316MT-46FE/OTVAO vs MCP1316MT-46LI/OT |
R3134N46EA-TR-AE | Power Supply Support Circuit, | Ricoh Electronic Devices Co Ltd | MCP1316MT-46FE/OTVAO vs R3134N46EA-TR-AE |
MCP1316T-46FE/OT | SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1316MT-46FE/OTVAO vs MCP1316T-46FE/OT |
MCP1316MT-46LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1316MT-46FE/OTVAO vs MCP1316MT-46LE/OT |
R3134N46EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP1316MT-46FE/OTVAO vs R3134N46EA-TR-FE |
MCP1316T-46LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1316MT-46FE/OTVAO vs MCP1316T-46LE/OT |
MCP1316T-46BE/OT | SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1316MT-46FE/OTVAO vs MCP1316T-46BE/OT |
MCP1316T-46FE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316MT-46FE/OTVAO vs MCP1316T-46FE/OTVAO |
MCP1316MT-46FE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316MT-46FE/OTVAO vs MCP1316MT-46FE/OT |
R3134N46EA-TR-F | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP1316MT-46FE/OTVAO vs R3134N46EA-TR-F |