Part Details for MCP1316T-29LI/OT by Microchip Technology Inc
Overview of MCP1316T-29LI/OT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP1316T-29LI/OT
MCP1316T-29LI/OT CAD Models
MCP1316T-29LI/OT Part Data Attributes:
|
MCP1316T-29LI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316T-29LI/OT
Microchip Technology Inc
POWER SUPPLY MANAGEMENT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP1316T-29LI/OT
This table gives cross-reference parts and alternative options found for MCP1316T-29LI/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316T-29LI/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1316MT-29GE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-29LI/OT vs MCP1316MT-29GE/OT |
MAX6320PUK29DY-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MCP1316T-29LI/OT vs MAX6320PUK29DY-T |
MCP111T-290E/TTG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | Microchip Technology Inc | MCP1316T-29LI/OT vs MCP111T-290E/TTG |
ADM6320DY29ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | MCP1316T-29LI/OT vs ADM6320DY29ARJ-RL7 |
MAX6320PUK29DY+ | Power Management Circuit, PDSO5, | Maxim Integrated Products | MCP1316T-29LI/OT vs MAX6320PUK29DY+ |
MCP111T-290E/MB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | MCP1316T-29LI/OT vs MCP111T-290E/MB |
ADM6320DY29ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | MCP1316T-29LI/OT vs ADM6320DY29ARJ-RL |
TC53N2902ECT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MCP1316T-29LI/OT vs TC53N2902ECT |
MCP1316T-29EE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-29LI/OT vs MCP1316T-29EE/OT |
R3134N29EA-TR-F | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP1316T-29LI/OT vs R3134N29EA-TR-F |