Part Details for MCP1316T-44LE/OT by Microchip Technology Inc
Overview of MCP1316T-44LE/OT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1316T-44LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6153
|
Newark | Active Low P-P, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 4.4V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316T-44LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1316T-44LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316T-44LE/OT
|
Avnet Americas | SOT-23 Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.4V) - Bulk (Alt: MCP1316T-44LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316T-44LE/OT
|
Mouser Electronics | Supervisory Circuits ACTIVE LOW P-P WITH WDI, MR RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MCP1316T-44LE/OT
|
Microchip Technology Inc | ACTIVE LOW P-P WITH WDI, MR, Projected EOL: 2034-11-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | IC SUPERVISOR 4.4V SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R | 0 |
|
$0.6700 / $1.4040 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.6720 / $2.2400 | Buy Now | |
DISTI #
MCP1316T-44LE/OT
|
Avnet Americas | SOT-23 Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.4V) - Bulk (Alt: MCP1316T-44LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |