Power Circuits
MCP1316T-46LE/OT
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN

Overview of MCP1316T-46LE/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCP1316T-46LE/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH8431
Newark Mpu Supervisor/Monitor, -40 To 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.6V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP1316T-46LE/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 79
  • 1 $0.3730
  • 25 $0.3730
  • 50 $0.3730
  • 100 $0.3730
$0.3730 Buy Now
DISTI # 69K0077
Newark Ic, volt Detector, fixed,+4.6V, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP1316T-46LE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.6790
$0.6790 Buy Now
DISTI # MCP1316T-46LE/OTCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7397
In Stock
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6750
  • 3,000 $0.6750
$0.6750 / $0.8600 Buy Now
DISTI # 41AH8431
Avnet Americas Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 41AH8431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 5 Days Container: Ammo Pack 79 Partner Stock
  • 1 $0.8940
  • 25 $0.7380
  • 50 $0.7280
  • 100 $0.7170
$0.7170 / $0.8940 Buy Now
DISTI # MCP1316T-46LE/OT
Avnet Americas Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316T-46LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6400
$0.6400 / $0.8600 Buy Now
DISTI # 579-MCP1316T-46LE/OT
Mouser Electronics Supervisory Circuits Active low P-P RoHS: Compliant 5563
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6750
$0.6750 / $0.8600 Buy Now
DISTI # MCP1316T-46LE/OT
Microchip Technology Inc ACTIVE LOW P-P WITH WDI, MR, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes 14019

Alternates Available
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6400
  • 1,000 $0.6100
$0.6100 / $0.8600 Buy Now
DISTI # 70388637
RS Microchip MCP1316T-46LE/OT, Voltage Supervisor, WDT, Reset Input, 5-Pin SOT-23 | Microchip Technology Inc. MCP1316T-46LE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.3800
  • 30,000 $1.3100
  • 150,000 $1.2400
  • 300,000 $1.1700
$1.1700 / $1.3800 RFQ
Future Electronics MCP1316T Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 3,000 $0.6600
$0.6600 Buy Now
Onlinecomponents.com Processor Supervisor 4.6V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant 1500 In Stock
12000 Factory Stock
  • 500 $0.6620
  • 1,000 $0.6550
  • 3,000 $0.6490
  • 6,000 $0.6420
  • 9,000 $0.6360
  • 12,000 $0.6290
$0.6290 / $0.6620 Buy Now
DISTI # 77265347
Verical Processor Supervisor 4.6V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2347 Americas - 3000
  • 40 $0.7838
$0.7838 Buy Now
DISTI # 61390797
Verical Processor Supervisor 4.6V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2151 Americas - 323
  • 10 $0.7509
  • 25 $0.7314
  • 100 $0.7120
  • 250 $0.6925
$0.6925 / $0.7509 Buy Now
Bristol Electronics   918
RFQ
Quest Components   734
  • 1 $2.3000
  • 44 $1.1500
  • 175 $0.9200
$0.9200 / $2.3000 Buy Now
DISTI # MCP1316T-46LT
TME IC: Supervisor Integrated Circuit, push-pull, 1÷5.5VDC, SOT23-5 Min Qty: 1 0
  • 1 $0.9900
  • 5 $0.8900
  • 25 $0.8500
  • 100 $0.7600
$0.7600 / $0.9900 RFQ
NAC Active low P-P, WDI, MR (WDI = 1.6s, reset delay = 200ms, Vtrpd - 4.6V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $0.8300
  • 100 $0.7500
  • 500 $0.6900
  • 1,000 $0.6800
$0.6800 / $0.8300 Buy Now
DISTI # MCP1316T-46LE/OT
Avnet Silica Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R (Alt: MCP1316T-46LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200215776
Chip1Stop Active low P-P, WDI, MR (WDI = 1.6s, reset delay = 200ms, Vtrpd - 4.6V) RoHS: Compliant pbFree: Yes Container: Bulk 3000
  • 1 $0.6270
$0.6270 Buy Now
DISTI # MCP1316T-46LE/OT
EBV Elektronik Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R (Alt: MCP1316T-46LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC 140ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS 10
  • 1 $1.2415
  • 10 $1.2132
  • 30 $1.1927
  • 100 $1.1738
$1.1738 / $1.2415 Buy Now
Master Electronics Processor Supervisor 4.6V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant 1500 In Stock
12000 Factory Stock
  • 500 $0.6620
  • 1,000 $0.6550
  • 3,000 $0.6490
  • 6,000 $0.6420
  • 9,000 $0.6360
  • 12,000 $0.6290
$0.6290 / $0.6620 Buy Now

CAD Models for MCP1316T-46LE/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1316T-46LE/OT by Microchip Technology Inc

MCP1316T-46LE/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
40 Weeks, 5 Days
Samacsys Manufacturer
Microchip
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.6V
Width
1.625 mm
Want to compare parts?
  1. MCP1316T-46LE/OT
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
    VS

Alternate Parts for MCP1316T-46LE/OT

This table gives cross-reference parts and alternative options found for MCP1316T-46LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316T-46LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1316T-46FE/OT SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R Microchip Technology Inc MCP1316T-46LE/OT vs MCP1316T-46FE/OT
MCP1316T-46BE/OT SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R Microchip Technology Inc MCP1316T-46LE/OT vs MCP1316T-46BE/OT

Related Parts for MCP1316T-46LE/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1316T-46LE/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1316T-46LE/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1316T-46LE/OT would you like to use for your alert(s)?
  • Please alert me when MCP1316T-46LE/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1316T-46LE/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1316T-46LE/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1316T-46LE/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1316T-46LE/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1316T-46LE/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: