Part Details for MCP131T-475E/LB by Microchip Technology Inc
Overview of MCP131T-475E/LB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for MCP131T-475E/LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9508
|
Newark | Ic, volt Detector, fixed,+4.63V, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP131T-475E/LB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP131T-475E/LB-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
DISTI #
MCP131T-475E/LB
|
Avnet Americas | Volt Supervisor Supply 4.63V 3-Pin SC-70 T/R - Tape and Reel (Alt: MCP131T-475E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-MCP131T-475E/LB
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 0 |
|
$0.5400 | Order Now |
DISTI #
MCP131T-475E/LB
|
Microchip Technology Inc | 1uA Supervisor Open Drain Active Low, Projected EOL: 2034-09-25 RoHS: Compliant pbFree: Yes | 31020 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70568654
|
RS | 1uA Supervisor Open Drain Active Low | Microchip Technology Inc. MCP131T-475E/LB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 27000 Factory Stock |
|
$0.3170 / $0.3710 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR 4.63V LOW SC-70 | 31020 |
|
RFQ | |
|
NAC | 1uA Supervisor Open Drain Active Low - Package: 3 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for MCP131T-475E/LB
MCP131T-475E/LB CAD Models
MCP131T-475E/LB Part Data Attributes:
|
MCP131T-475E/LB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP131T-475E/LB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63 V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MCP131T-475E/LB
This table gives cross-reference parts and alternative options found for MCP131T-475E/LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP131T-475E/LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP131-475E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP131T-475E/LB vs MCP131-475E/LB |