Part Details for MCP14628-E/MF by Microchip Technology Inc
Results Overview of MCP14628-E/MF by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14628-E/MF Information
MCP14628-E/MF by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14628-E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77M2549
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP14628-E/MF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
|
DISTI #
MCP14628-E/MF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
244 In Stock |
|
$1.5900 / $2.1000 | Buy Now |
|
DISTI #
MCP14628-E/MF
|
Avnet Americas | - Rail/Tube (Alt: MCP14628-E/MF) COO: China RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6875 / $1.9286 | Buy Now |
|
DISTI #
579-MCP14628-E/MF
|
Mouser Electronics | Gate Drivers 4A Hi-Side MOSFET Drvr RoHS: Compliant | 0 |
|
$1.5900 / $2.1000 | Order Now |
|
DISTI #
V99:2348_06440234
|
Arrow Electronics | Driver 2A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1518 | Americas - 5 |
|
$0.3304 / $1.7364 | Buy Now |
|
DISTI #
E54:1762_00057354
|
Arrow Electronics | Driver 2A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2136 | Europe - 2 |
|
$1.6000 / $2.0890 | Buy Now |
|
DISTI #
MCP14628-E/MF
|
Microchip Technology Inc | Dual Synchrongous MOSFET Buck Driver, DFN, Projected EOL: 2034-04-01 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$1.5100 / $2.1000 | Buy Now |
|
DISTI #
70452833
|
RS | 4A HI-SIDE MOSFET DRIVER8 DFN 3X3X0.9MM TUBE Min Qty: 240 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 | RFQ |
|
|
Onlinecomponents.com | Driver 2A 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP Tube COO: Philippines RoHS: Compliant |
360 On Order |
|
$1.3700 / $1.5600 | Buy Now |
|
DISTI #
25848608
|
Verical | Driver 2A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1518 | Americas - 5 |
|
$1.7364 | Buy Now |
US Tariff Estimator: MCP14628-E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP14628-E/MF
MCP14628-E/MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP14628-E/MF Part Data Attributes
|
|
MCP14628-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14628-E/MF
Microchip Technology Inc
Dual Synchrongous MOSFET Buck Driver
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 2 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.04 µS | |
| Turn-on Time | 0.04 µS | |
| Width | 3 Mm |
MCP14628-E/MF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCP14628-E/MF is -40°C to +125°C.
-
Yes, the MCP14628-E/MF is designed for high-reliability applications and is qualified to AEC-Q100 Grade 1, which means it can operate in harsh environments.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence and timing in the datasheet, and make sure to meet the minimum input voltage and current requirements.
-
While the MCP14628-E/MF is designed to operate with 5V or 3.3V input voltage, it can operate with other input voltages within the recommended range of 2.7V to 5.5V. However, the device's performance and functionality may be affected.
-
To troubleshoot issues with the MCP14628-E/MF, follow the troubleshooting guide in the datasheet, and check for common issues such as incorrect power-up sequence, insufficient input voltage, or incorrect pin connections.