Part Details for MCP14A0302T-E/KBA by Microchip Technology Inc
Results Overview of MCP14A0302T-E/KBA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0302T-E/KBA Information
MCP14A0302T-E/KBA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0302T-E/KBA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH3885
|
Newark | Wdfn 3.0A Single Non-Inv Mosfet Driver With Enable Pin, Wdfn Rohs Compliant: Yes |Microchip MCP14A0302T-E/KBA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 50 |
|
$0.8300 | Buy Now |
|
DISTI #
97AC8622
|
Newark | Mosfet Driver, -40 To 125Deg C, Wdfn-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Wdfn, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP14A0302T-E/KBA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8300 | Buy Now |
|
DISTI #
90AC5565
|
Newark | 3.0A Single Non-Inv Mosfet Driver With Enable Pin, Wdfn 8 Wdfn 2X2X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A0302T-E/KBA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8300 | Buy Now |
|
DISTI #
MCP14A0302T-E/KBACT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8WDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8300 / $1.1100 | Buy Now |
|
DISTI #
MCP14A0302T-E/KBA
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin WDFN T/R - Tape and Reel (Alt: MCP14A0302T-E/KBA) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 50 |
|
$0.9000 / $0.9600 | Buy Now |
|
DISTI #
MCP14A0302T-E/KBA
|
Microchip Technology Inc | Non-Inverting 3.0A single MOSFET driver with low threshold input and enable pin, WDFN, Projected EOL: 2044-07-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
|
|
Onlinecomponents.com | Driver 3A 2-OUT Non-Inv 8-Pin WDFN EP T/R COO: Thailand RoHS: Compliant | 0 |
|
$0.7450 / $1.5600 | Buy Now |
|
|
NAC | 3.0A Single Non-Inv MOSFET Driver with enable pin, WDFN. Package: 8 WDFN 2x2x0.8mm T/R - DRIVERS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.9000 / $1.1100 | Buy Now |
|
DISTI #
MCP14A0302T-E/KBA
|
Avnet Silica | MOSFET and Power Driver 3A 2OUT HiLo Side NonInverting 8Pin WDFN TR (Alt: MCP14A0302T-E/KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | NOLEADActiveS-PDSO-N8IGBTICGateDriver2mm0.8V2V3A3A-40C~125CTA | 145 |
|
RFQ |
US Tariff Estimator: MCP14A0302T-E/KBA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP14A0302T-E/KBA
MCP14A0302T-E/KBA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP14A0302T-E/KBA Part Data Attributes
|
|
MCP14A0302T-E/KBA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0302T-E/KBA
Microchip Technology Inc
Non-Inverting 3.0A single MOSFET driver with low threshold input and enable pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | WDFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Date Of Intro | 2017-07-06 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 0.047 µS | |
| Turn-on Time | 0.049 µS | |
| Width | 2 Mm |
Alternate Parts for MCP14A0302T-E/KBA
This table gives cross-reference parts and alternative options found for MCP14A0302T-E/KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0302T-E/KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP14A0302T-E/SN | Microchip Technology Inc | $0.7314 | Non-Inverting 3.0A single MOSFET driver with low threshold input and enable pin | MCP14A0302T-E/KBA vs MCP14A0302T-E/SN |
| MCP14A0302-E/SN | Microchip Technology Inc | $0.8224 | Non-Inverting 3.0A single MOSFET driver with low threshold input and enable pin | MCP14A0302T-E/KBA vs MCP14A0302-E/SN |
| MCP14A0301T-E/MS | Microchip Technology Inc | $0.8756 | Inverting 3.0A single MOSFET driver with low threshold input and enable pin | MCP14A0302T-E/KBA vs MCP14A0301T-E/MS |
| MCP14A0301T-E/KBA | Microchip Technology Inc | $0.9443 | Inverting 3.0A single MOSFET driver with low threshold input and enable pin | MCP14A0302T-E/KBA vs MCP14A0301T-E/KBA |
| MCP14A0301-E/SN | Microchip Technology Inc | Check for Price | Inverting 3.0A single MOSFET driver with low threshold input and enable pin | MCP14A0302T-E/KBA vs MCP14A0301-E/SN |
MCP14A0302T-E/KBA Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for signal traces.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, consult the datasheet for temperature-related specifications and derating guidelines.
-
The MCP14A0302T-E/KBA has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Use ESD-safe materials, handle the device by the body or pins, and avoid touching the device's pins or internal circuitry.
-
While the MCP14A0302T-E/KBA is optimized for 50-ohm systems, it can be used in non-50-ohm systems with proper impedance matching. However, this may require additional circuitry and may affect the device's performance. Consult the datasheet and application notes for guidance on impedance matching and non-50-ohm system design.
-
To troubleshoot issues with the MCP14A0302T-E/KBA, start by consulting the datasheet and application notes. Check for proper power supply, signal integrity, and PCB layout. Use oscilloscopes and signal analyzers to debug signal issues. If the problem persists, contact Microchip's technical support for further assistance.