Part Details for MCP14A0602T-E/SN by Microchip Technology Inc
Results Overview of MCP14A0602T-E/SN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0602T-E/SN Information
MCP14A0602T-E/SN by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0602T-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AC6765
|
Newark | 6.0A Single Non-Inverting Mosfet Driver, Soic8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14A0602T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.1900 | Buy Now |
|
DISTI #
MCP14A0602T-E/SNTR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
|
DISTI #
MCP14A0602T-E/SN
|
Avnet Americas | - Tape and Reel (Alt: MCP14A0602T-E/SN) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2375 / $1.4143 | Buy Now |
|
DISTI #
579-MCP14A0602T-E/SN
|
Mouser Electronics | Gate Drivers 6.0A Single Non-inverting MOSFET Driver, SOIC8 RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
DISTI #
V72:2272_16690591
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1613 Container: Cut Strips | Americas - 1507 |
|
$0.2562 / $1.2733 | Buy Now |
|
DISTI #
MCP14A0602T-E/SN
|
Microchip Technology Inc | 6.0A Single Non-inverting MOSFET Driver, SOIC8, SOIC, Projected EOL: 2045-10-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$1.0300 / $2.8200 | Buy Now |
|
DISTI #
25815753
|
Verical | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1613 | Americas - 1507 |
|
$0.2562 / $0.2824 | Buy Now |
|
DISTI #
V72:2272_16690591
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1613 Container: Cut Strips | Americas - 1507 |
|
$0.2562 / $1.2733 | Buy Now |
|
DISTI #
25815753
|
Verical | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R COO: Thailand RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1613 | Americas - 1507 |
|
$0.2562 / $0.2824 | Buy Now |
US Tariff Estimator: MCP14A0602T-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP14A0602T-E/SN
MCP14A0602T-E/SN Part Data Attributes
|
|
MCP14A0602T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0602T-E/SN
Microchip Technology Inc
6.0A Single Non-inverting MOSFET Driver, SOIC8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Peak Current Limit-Nom | 6 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.05 µS | |
| Turn-on Time | 0.05 µS | |
| Width | 3.9 Mm |
Alternate Parts for MCP14A0602T-E/SN
This table gives cross-reference parts and alternative options found for MCP14A0602T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0602T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP14A0602-E/MS | Microchip Technology Inc | $1.2558 | 6.0A Single Non-inverting MOSFET Driver, MSOP | MCP14A0602T-E/SN vs MCP14A0602-E/MS |
| MCP14A0601-E/MS | Microchip Technology Inc | $1.4850 | 6.0A Single Inverting MOSFET Driver, MSOP | MCP14A0602T-E/SN vs MCP14A0601-E/MS |
| MCP14A0601-E/SN | Microchip Technology Inc | $1.4850 | 6.0A Single Inverting MOSFET Driver, SOIC8 | MCP14A0602T-E/SN vs MCP14A0601-E/SN |
| MCP14A0601T-E/MNY | Microchip Technology Inc | Check for Price | 6.0A Single Inverting MOSFET Driver, 2x3 TDFN | MCP14A0602T-E/SN vs MCP14A0601T-E/MNY |
| MCP14A0602T-E/MS | Microchip Technology Inc | Check for Price | 6.0A Single Non-inverting MOSFET Driver, MSOP | MCP14A0602T-E/SN vs MCP14A0602T-E/MS |
| MCP14A0602T-E/MNY | Microchip Technology Inc | Check for Price | 6.0A Single Non-inverting MOSFET Driver, 2x3 TDFN | MCP14A0602T-E/SN vs MCP14A0602T-E/MNY |
MCP14A0602T-E/SN Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines.
-
To ensure reliable operation over the full temperature range, follow the recommended operating conditions, use a suitable thermal management strategy, and consider the device's thermal resistance and power dissipation.
-
Using a different input voltage may affect the device's performance, power consumption, and reliability. Consult the datasheet for specific voltage ranges and limitations, and consider the impact on your design.
-
To troubleshoot issues, start by verifying the device's configuration, input signals, and power supply. Use oscilloscopes or logic analyzers to monitor the device's output and input signals. Consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the MCP14A0602T-E/SN is a high-frequency device and may be susceptible to EMI/EMC issues. Follow general EMI/EMC design guidelines, such as using shielding, filtering, and grounding, to minimize electromagnetic interference.