-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9303
|
Newark | 12.0A Single Inverting Mosfet Driver, Low Threshold With Enable Pin, 2X3 Tdfn8 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A1201T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
MCP14A1201T-E/MNYCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
MCP14A1201T-E/MNY
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Inverting 8-Pin TDFN T/R - Tape and Reel (Alt: MCP14A1201T-E/MNY) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
579-MCP14A1201TEMNY
|
Mouser Electronics | Gate Drivers 12A single MOSFET driver with low thres i/p and enable pin RoHS: Compliant | 1810 |
|
$1.7700 / $2.3500 | Buy Now |
DISTI #
MCP14A1201T-E/MNY
|
Microchip Technology Inc | 12A single MOSFET driver with low thres i/p and enable pin, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
3215 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V - 8-TDFN (2x3) - T&R. | 13200 Factory Stock |
|
$1.5900 / $4.3500 | Buy Now |
|
Ameya Holding Limited | 3215 |
|
RFQ | ||
|
NAC | 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, 2x3 TDFN8 - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.8900 / $2.3200 | Buy Now |
|
Master Electronics | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V - 8-TDFN (2x3) - T&R. | 13200 Factory Stock |
|
$1.5900 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A1201T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A1201T-E/MNY
Microchip Technology Inc
MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP14A1201T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A1201T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2221A-I/ML | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP14A1201T-E/MNY vs MCP2221A-I/ML |
MCP14A1201-E/MNY | MOSFET Driver | Microchip Technology Inc | MCP14A1201T-E/MNY vs MCP14A1201-E/MNY |
MCP2221AT-I/MLVAO | Microprocessor Circuit, CMOS, PQCC16 | Microchip Technology Inc | MCP14A1201T-E/MNY vs MCP2221AT-I/MLVAO |