Part Details for MCP1501T-25E/SN by Microchip Technology Inc
Results Overview of MCP1501T-25E/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1501T-25E/SN Information
MCP1501T-25E/SN by Microchip Technology Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1501T-25E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59Y5993
|
Newark | 50 Ppm 0.1% Voltage Reference 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP1501T-25E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6260 | Buy Now |
|
DISTI #
MCP1501T-25E/SNCT-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6843 In Stock |
|
$0.5900 / $0.7800 | Buy Now |
|
DISTI #
MCP1501T-25E/SN
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Tape and Reel (Alt: MCP1501T-25E/SN) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6250 / $0.7143 | Buy Now |
|
DISTI #
579-MCP1501T-25E/SN
|
Mouser Electronics | Voltage References High Prec Buffered Voltage Reference RoHS: Compliant | 1185 |
|
$0.5900 / $0.7800 | Buy Now |
|
DISTI #
MCP1501T-25E/SN
|
Microchip Technology Inc | Precision Buffered Voltage Reference, SOIC, Projected EOL: 2039-12-17 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 18200 and Alternates Available |
|
$0.5600 / $0.7800 | Buy Now |
|
|
Future Electronics | HIGH PRECISION BUFFERED VOLTAGE REFERENCE RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
|
Onlinecomponents.com | Voltage Reference - Series - Fixed Output - 20mA 2.5V Output - ±0.1% Tolerance - 50ppm/°C - 2.7 to 5.5V Input - 8-SOIC Package - Surface Mount - T&R. COO: Thailand RoHS: Compliant |
800 In Stock |
|
$0.5640 / $0.5780 | Buy Now |
|
DISTI #
69861038
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 500 |
|
$0.7585 | Buy Now |
|
DISTI #
69861038
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R COO: Thailand RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 500 |
|
$0.7585 | Buy Now |
|
|
NAC | 50 ppm 0.1% Voltage Reference. Package: 8 SOIC 3.90mm(.150in) T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19800 |
|
$0.6300 / $0.7700 | Buy Now |
US Tariff Estimator: MCP1501T-25E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP1501T-25E/SN
MCP1501T-25E/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1501T-25E/SN Part Data Attributes
|
|
MCP1501T-25E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-25E/SN
Microchip Technology Inc
Precision Buffered Voltage Reference
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.03 A | |
| Output Voltage-Max | 2.5025 V | |
| Output Voltage-Min | 2.4975 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.55 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 50 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.9 Mm |
Alternate Parts for MCP1501T-25E/SN
This table gives cross-reference parts and alternative options found for MCP1501T-25E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-25E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1525T-I/TT | Microchip Technology Inc | $0.2889 | 2.5V Precision Voltage Reference | MCP1501T-25E/SN vs MCP1525T-I/TT |
| MCP1501T-25E/CHY | Microchip Technology Inc | $0.5775 | Precision Buffered Voltage Reference | MCP1501T-25E/SN vs MCP1501T-25E/CHY |
| MCP1525-I/TO | Microchip Technology Inc | $0.6884 | 2.5V Precision Voltage Reference | MCP1501T-25E/SN vs MCP1525-I/TO |
| MCP1501T-25E/RW | Microchip Technology Inc | Check for Price | Precision Buffered Voltage Reference | MCP1501T-25E/SN vs MCP1501T-25E/RW |
MCP1501T-25E/SN Frequently Asked Questions (FAQ)
-
The recommended input voltage range for the MCP1501T-25E/SN is 4.5V to 18V.
-
To ensure output voltage stability, it is recommended to decouple the input pin with a 1uF capacitor and the output pin with a 10uF capacitor.
-
The typical output noise of the MCP1501T-25E/SN is 10uVrms (100Hz to 10kHz).
-
Yes, the MCP1501T-25E/SN is rated for operation from -40°C to 125°C, making it suitable for high-temperature environments.
-
To protect the MCP1501T-25E/SN from reverse voltage, it is recommended to add a diode (e.g. 1N4001-1N4007) in series with the input pin.