Part Details for MCP1633T-E/MG by Microchip Technology Inc
Overview of MCP1633T-E/MG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1633T-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9568
|
Newark | High Speed Pwm Controller With Dimming 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1633T-E/MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.4300 | Buy Now |
DISTI #
78AC8125
|
Newark | High Speed Pwm Controller With Dimming 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1633T-E/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
150-MCP1633T-E/MGCT-ND
|
DigiKey | HIGH SPEED PWM CONTROLLER W/ DIM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116 In Stock |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
MCP1633T-E/MG
|
Avnet Americas | Low-Side PWM Controller with LED Dimming Capability 3V to 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: MCP1633T-E/MG) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 20 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
73AH9568
|
Avnet Americas | Low-Side PWM Controller with LED Dimming Capability 3V to 5.5V 16-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 73AH9568) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 20 Partner Stock |
|
$2.2000 | Buy Now |
DISTI #
579-MCP1633T-E/MG
|
Mouser Electronics | Switching Controllers High Speed PWM Controller with Dimming RoHS: Compliant | 2418 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
MCP1633T-E/MG
|
Microchip Technology Inc | Low side PWM controller with LED dimming, Projected EOL: 2044-03-13 RoHS: Compliant pbFree: Yes |
6900 Alternates Available |
|
$1.5200 / $2.1200 | Buy Now |
|
Future Electronics | 5.5 V Boost Cuk Flyback Sepic Positive High Speed PWM Controller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$1.5800 / $1.9000 | Buy Now |
|
Onlinecomponents.com | PWM Controller - Transistor Driver Output - 1 Output - 200kHz to 2.2MHz Switching - 3 to 5.5V Supply - 16-QFN (3x3) Package - T&R. RoHS: Compliant | 6600 Factory Stock |
|
$1.4300 / $3.9100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.7000 / $2.0900 | Buy Now |
Part Details for MCP1633T-E/MG
MCP1633T-E/MG CAD Models
MCP1633T-E/MG Part Data Attributes
|
MCP1633T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1633T-E/MG
Microchip Technology Inc
Switching Regulator/Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MCP1633T-E/MG
This table gives cross-reference parts and alternative options found for MCP1633T-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1633T-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1633-E/MGVAO | Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PQCC16 | Microchip Technology Inc | MCP1633T-E/MG vs MCP1633-E/MGVAO |
MCP1633T-E/MGVAO | Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PQCC16 | Microchip Technology Inc | MCP1633T-E/MG vs MCP1633T-E/MGVAO |