Part Details for MCP16362T-E/NMXVAO by Microchip Technology Inc
Overview of MCP16362T-E/NMXVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP16362T-E/NMXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP16362T-E/NMXVAOTR-ND
|
DigiKey | IC INPUT BUCK CONVERTER 48V 2MHZ Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP16362T-E/NMXVAO
|
Microchip Technology Inc | Buck Switcher - 2.2Mhz, 3A and 48V, Projected EOL: 2049-03-24 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.5500 / $2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ |
Part Details for MCP16362T-E/NMXVAO
MCP16362T-E/NMXVAO CAD Models
MCP16362T-E/NMXVAO Part Data Attributes
|
MCP16362T-E/NMXVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16362T-E/NMXVAO
Microchip Technology Inc
Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP16362T-E/NMXVAO
This table gives cross-reference parts and alternative options found for MCP16362T-E/NMXVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16362T-E/NMXVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54340DDAR | 42 V Input, 3.5 A, Step-Down DC/DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | MCP16362T-E/NMXVAO vs TPS54340DDAR |
A8582KLPTR-T | Switching Regulator, Current-mode, 3.7A, 2700kHz Switching Freq-Max, PDSO16, LEAD FREE, EIAJ, MO-153ABT, TSSOP-16 | Allegro MicroSystems LLC | MCP16362T-E/NMXVAO vs A8582KLPTR-T |
MCP16363T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16362T-E/NMXVAO vs MCP16363T-E/NMX |
LT3971AIMSE#PBF | LT3971AIMSE#PBF | Analog Devices Inc | MCP16362T-E/NMXVAO vs LT3971AIMSE#PBF |
MCP16362T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16362T-E/NMXVAO vs MCP16362T-E/NMX |
MCP16363T-E/NMXVAO | Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16362T-E/NMXVAO vs MCP16363T-E/NMXVAO |
TPS54340BDDA | 42-V input, 3.5-A, step-down DC/DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | MCP16362T-E/NMXVAO vs TPS54340BDDA |
TPS25832QCWRHBRQ1 | USB Type-C and SDP/CDP charge port converter with cable compensation 32-VQFN -40 to 125 | Texas Instruments | MCP16362T-E/NMXVAO vs TPS25832QCWRHBRQ1 |
TPS54340BQDDAQ1 | Automotive, 4.5V to 42V Input, 3.5A Step-Down Converter With Eco-Mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | MCP16362T-E/NMXVAO vs TPS54340BQDDAQ1 |
TPS25840QCWRHBRQ1 | USB-A SDP/CDP charge port converter with STB protection and cable compensation 32-VQFN -40 to 125 | Texas Instruments | MCP16362T-E/NMXVAO vs TPS25840QCWRHBRQ1 |