MCP1642BT-33I/MS
Microchip Technology Inc
Description: SWITCHING REGULATOR

Overview of MCP1642BT-33I/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MCP1642BT-33I/MS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29Y7762
Newark 1 Mhz, 1.6A Switch, 0.65V Start-Up Sync Boost Regulator, input To Output Bypass, 3.3Vout 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP1642BT-33I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.0300
$1.0300 Buy Now
DISTI # MCP1642BT-33I/MS-ND
DigiKey IC REG BOOST 3.3V 800MA 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.0000
$1.0000 Buy Now
DISTI # MCP1642BT-33I/MS
Avnet Americas Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP1642BT-33I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.3200
  • 25 $1.1100
  • 100 $1.0000
$1.0000 / $1.3200 Buy Now
DISTI # 579-MCP1642BT-33I/MS
Mouser Electronics Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 3.3Vout RoHS: Compliant 0
  • 2,500 $1.0000
$1.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.0400
$1.0400 Buy Now
Onlinecomponents.com   RoHS: Compliant 5000 Factory Stock
  • 625 $1.8720
  • 1,250 $1.1520
  • 1,875 $0.9120
  • 2,500 $0.8940
$0.8940 / $1.8720 Buy Now
Master Electronics   RoHS: Compliant 5000 Factory Stock
  • 625 $1.8720
  • 1,250 $1.1520
  • 1,875 $0.9120
  • 2,500 $0.8940
$0.8940 / $1.8720 Buy Now

CAD Models for MCP1642BT-33I/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1642BT-33I/MS by Microchip Technology Inc

MCP1642BT-33I/MS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
3 V
Input Voltage-Min
1.5 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1150 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. MCP1642BT-33I/MS
    Microchip Technology Inc
    SWITCHING REGULATOR
    VS

Alternate Parts for MCP1642BT-33I/MS

This table gives cross-reference parts and alternative options found for MCP1642BT-33I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1642BT-33I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1642D-33I/MS SWITCHING REGULATOR Microchip Technology Inc MCP1642BT-33I/MS vs MCP1642D-33I/MS
MCP1642B-33I/MS SWITCHING REGULATOR Microchip Technology Inc MCP1642BT-33I/MS vs MCP1642B-33I/MS

Related Parts for MCP1642BT-33I/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1642BT-33I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1642BT-33I/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1642BT-33I/MS would you like to use for your alert(s)?
  • Please alert me when MCP1642BT-33I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1642BT-33I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1642BT-33I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1642BT-33I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1642BT-33I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1642BT-33I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: