Part Details for MCP1700T-1802E/TTVAO by Microchip Technology Inc
Overview of MCP1700T-1802E/TTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1700T-1802E/TTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1700T-1802E/TTVAOCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
Part Details for MCP1700T-1802E/TTVAO
MCP1700T-1802E/TTVAO CAD Models
MCP1700T-1802E/TTVAO Part Data Attributes:
|
MCP1700T-1802E/TTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700T-1802E/TTVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0324% | |
Load Regulation-Max | 0.027% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.3 mm |
Alternate Parts for MCP1700T-1802E/TTVAO
This table gives cross-reference parts and alternative options found for MCP1700T-1802E/TTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700T-1802E/TTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS728330185DRVR | 200-mA, low-dropout voltage regulator with low-IQ & enable 6-WSON -40 to 125 | Texas Instruments | MCP1700T-1802E/TTVAO vs TPS728330185DRVR |
MCP1700T-1802E/MAYVAO | Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO6 | Microchip Technology Inc | MCP1700T-1802E/TTVAO vs MCP1700T-1802E/MAYVAO |
TPS728330185DRVT | 200-mA, low-dropout voltage regulator with low-IQ & enable 6-WSON -40 to 125 | Texas Instruments | MCP1700T-1802E/TTVAO vs TPS728330185DRVT |
MCP1700-1802E/MB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | MCP1700T-1802E/TTVAO vs MCP1700-1802E/MB |