Part Details for MCP1702T-3002E/MB by Microchip Technology Inc
Overview of MCP1702T-3002E/MB by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1702T-3002E/MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9922
|
Newark | Ldo, Fixed, 3V, 0.25A, Sot-89-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:13.2V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Microchip MCP1702T-3002E/MB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1261 |
|
$0.5360 / $0.6660 | Buy Now |
DISTI #
56K6991
|
Newark | Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=3.0V 3 Sot-89 T/R Rohs Compliant: Yes |Microchip MCP1702T-3002E/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 | Buy Now |
DISTI #
11AC9657
|
Newark | Ldo, Fixed, 3V, 0.25A, Sot-89-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:13.2V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:625Mv, Ic Case/Package:Sot-89 Rohs Compliant: Yes |Microchip MCP1702T-3002E/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 | Buy Now |
DISTI #
MCP1702T-3002E/MBCT-ND
|
DigiKey | IC REG LINEAR 3V 250MA SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3839 In Stock |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702T-3002E/MB
|
Avnet Americas | LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1702T-3002E/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
579-MCP1702T3002E/MB
|
Mouser Electronics | LDO Voltage Regulators LDO w/ Low Quiescent RoHS: Compliant | 22192 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702T-3002E/MB
|
Microchip Technology Inc | HIGH VOLTAGE, LOW QUIESCENT CURRENT LDO, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes | 151000 |
|
$0.4300 / $0.6500 | Buy Now |
DISTI #
70451594
|
RS | Low Iq 250mA LDO, Vin 13.2V max, Vout=3.0V3 SOT-89 T/R | Microchip Technology Inc. MCP1702T-3002E/MB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=3.0V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
2000 In Stock 151000 Factory Stock |
|
$0.4127 / $0.4668 | Buy Now |
Part Details for MCP1702T-3002E/MB
MCP1702T-3002E/MB CAD Models
MCP1702T-3002E/MB Part Data Attributes
|
MCP1702T-3002E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702T-3002E/MB
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.975 V | |
Dropout Voltage1-Nom | 0.625 V | |
Input Voltage Absolute-Max | 14.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.015 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.082665% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOT-89 | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for MCP1702T-3002E/MB
This table gives cross-reference parts and alternative options found for MCP1702T-3002E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702T-3002E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1702T3302EMB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, TO-243, SOT-89, 3-PIN | Microchip Technology Inc | MCP1702T-3002E/MB vs MCP1702T3302EMB |