Part Details for MCP1702T3002ECB by Microchip Technology Inc
Overview of MCP1702T3002ECB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP1702T3002ECB
MCP1702T3002ECB CAD Models
MCP1702T3002ECB Part Data Attributes:
|
MCP1702T3002ECB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702T3002ECB
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, LEAD FREE, PLASTIC, SOT-23A, 3-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.975 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MCP1702T3002ECB
This table gives cross-reference parts and alternative options found for MCP1702T3002ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702T3002ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDK220U30R | 200 mA low quiescent current and low noise LDO | STMicroelectronics | MCP1702T3002ECB vs LDK220U30R |
LDK220M30R | 200 mA low quiescent current and low noise LDO | STMicroelectronics | MCP1702T3002ECB vs LDK220M30R |
LDK220C30R | 200 mA low quiescent current and low noise LDO | STMicroelectronics | MCP1702T3002ECB vs LDK220C30R |
LDK220PU30R | 200 mA low quiescent current and low noise LDO | STMicroelectronics | MCP1702T3002ECB vs LDK220PU30R |