Part Details for MCP1703A-3002E/DB by Microchip Technology Inc
Overview of MCP1703A-3002E/DB by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1703A-3002E/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7840
|
Newark | Ldo, Fixed, 3V, 0.25A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP1703A-3002E/DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 744 |
|
$0.6660 / $0.8630 | Buy Now |
DISTI #
MCP1703A-3002E/DB-ND
|
DigiKey | IC REG LINEAR 3V 250MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
474 In Stock |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1703A-3002E/DB
|
Avnet Americas | LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 - Rail/Tube (Alt: MCP1703A-3002E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
579-MCP1703A-3002EDB
|
Mouser Electronics | LDO Voltage Regulators LOW Iq, High Vin LDO RoHS: Compliant | 621 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1703A-3002E/DB
|
Microchip Technology Inc | LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.0V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 29772 |
|
$0.5600 / $0.8400 | Buy Now |
DISTI #
70547693
|
RS | Voltage Regulators, LDO, LOW Iq, High Vin LDO | Microchip Technology Inc. MCP1703A-3002E/DB RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 78 | 0 |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.25A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant | 29718 Factory Stock |
|
$0.5620 / $0.6980 | Buy Now |
DISTI #
MCP1703A-3002E/DB
|
Avnet Americas | LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 - Rail/Tube (Alt: MCP1703A-3002E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1703A-3002E/DB
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.25A, SOT223-3, SMD Min Qty: 1 | 16 |
|
$0.6600 / $0.8800 | Buy Now |
Part Details for MCP1703A-3002E/DB
MCP1703A-3002E/DB CAD Models
MCP1703A-3002E/DB Part Data Attributes:
|
MCP1703A-3002E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703A-3002E/DB
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.975 V | |
Dropout Voltage1-Nom | 0.625 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.975 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.108225% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MCP1703A-3002E/DB
This table gives cross-reference parts and alternative options found for MCP1703A-3002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703A-3002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1703T-3002E/DB | 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1703A-3002E/DB vs MCP1703T-3002E/DB |
MCP1703AT-3002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703A-3002E/DB vs MCP1703AT-3002E/DB |
MCP1703A-3001E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703A-3002E/DB vs MCP1703A-3001E/DB |