Part Details for MCP1703T-1202E/DB by Microchip Technology Inc
Overview of MCP1703T-1202E/DB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1703T-1202E/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0626
|
Newark | Low Iq, High Vin Ldo 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1703T-1202E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
MCP1703T-1202E/DBCT-ND
|
DigiKey | IC REG LIN 1.2V 200MA SOT223-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2208 In Stock |
|
$0.7250 / $0.9000 | Buy Now |
DISTI #
MCP1703T-1202E/DB
|
Avnet Americas | LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1703T-1202E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
579-MCP1703T-1202EDB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO Vin 16V maxVout 1.2V RoHS: Compliant | 703 |
|
$0.7240 / $0.8000 | Buy Now |
DISTI #
MCP1703T-1202E/DB
|
Microchip Technology Inc | Low Iq 250mA LDO, Vin 16V max, Vout=1.2V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6000 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant | 0 |
|
$0.7440 / $1.1050 | Buy Now |
DISTI #
MCP1703T-1202E/DB
|
Avnet Americas | LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1703T-1202E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
MCP1703T-1202E/DB
|
Avnet Americas | LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1703T-1202E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.9000 | Buy Now |
|
NAC | LOW Iq, High Vin LDO - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
Part Details for MCP1703T-1202E/DB
MCP1703T-1202E/DB CAD Models
MCP1703T-1202E/DB Part Data Attributes
|
MCP1703T-1202E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703T-1202E/DB
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, PDSO3, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04788% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MCP1703T-1202E/DB
This table gives cross-reference parts and alternative options found for MCP1703T-1202E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703T-1202E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1703A-1201E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703T-1202E/DB vs MCP1703A-1201E/DB |
MCP1703AT-1202E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703T-1202E/DB vs MCP1703AT-1202E/DB |
MCP1703AT-1201E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703T-1202E/DB vs MCP1703AT-1201E/DB |
MCP1703-1202E/DB | IC,VOLT REGULATOR,FIXED,+1.2V,CMOS,SOT-223,3PIN,PLASTIC | Microchip Technology Inc | MCP1703T-1202E/DB vs MCP1703-1202E/DB |