-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3235
|
Newark | High Input Voltage Regulator 5.0 V 3Ld Sot-223 3 Sot-223 Tube Rohs Compliant: Yes |Microchip MCP1792-5002H/DB Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
MCP1792-5002H/DB-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT223-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
26096 In Stock |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
MCP1792-5002H/DB
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 55 V, 1 Output, 250mV @ 100mA, 5 V, 100 mA, 3 Pins, SOT-223 - Rail/Tube (Alt: MCP1792-5002H/DB) RoHS: Not Compliant Min Qty: 468 Package Multiple: 78 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
579-MCP1792-5002HDB
|
Mouser Electronics | LDO Voltage Regulators 100mA, 5.0V regulated output, 3 pins package RoHS: Compliant | 3702 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
MCP1792-5002H/DB
|
Microchip Technology Inc | 100mA, 5.0V regulated output, 3 pins package, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
634 Alternates Available |
|
$0.6400 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 78 | 0 |
|
$0.6990 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 1 Regulator - 55V Input - 100mA 5V Fixed Output - 80dB to 55dB (100Hz to 100kHz) PSRR - SOT-223-3 - Surface Mount. RoHS: Compliant |
1404 In Stock 624 Factory Stock |
|
$0.6530 / $0.6770 | Buy Now |
DISTI #
MCP1792-5002H/DB
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, SOT223-3, SMD Min Qty: 1 | 0 |
|
$1.0400 / $1.5500 | RFQ |
|
Ameya Holding Limited | 634 |
|
RFQ | ||
|
NAC | High input voltage regulator 5.0 V 3Ld SOT-223 - Package: 3 SOT-223 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 78 Container: Tube | 468 |
|
$0.7200 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1792-5002H/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1792-5002H/DB
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-07-12 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 70 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.12125% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOT-223 | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1792-5002H/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1792-5002H/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1792T-5002H/DBVAO | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792-5002H/DB vs MCP1792T-5002H/DBVAO |
MCP1792T-5002H/DB | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792-5002H/DB vs MCP1792T-5002H/DB |