-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9916
|
Newark | 150Ma Ldo, Vin 28V Max, Vout =10.0V 3 Sot-89 T/R Rohs Compliant: Yes |Microchip MCP1804T-A002I/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
MCP1804T-A002I/MBCT-ND
|
DigiKey | IC REG LINEAR 10V 150MA SOT89-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP1804T-A002I/MB
|
Avnet Americas | LDO Regulator Pos 10V 0.15A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1804T-A002I/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
579-MCP1804T-A002IMB
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO Vin 28V Vout =10.0V RoHS: Compliant | 0 |
|
$0.7200 / $0.9500 | Order Now |
DISTI #
MCP1804T-A002I/MB
|
Microchip Technology Inc | 28V, 150mA LDO With Shutdown, Projected EOL: 2034-07-27 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70454188
|
RS | 150mA LDO, Vin 28V max, Vout =10.0V3 SOT-89 T/R | Microchip Technology Inc. MCP1804T-A002I/MB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9500 | RFQ |
|
Future Electronics | MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8100 / $0.8400 | Buy Now |
|
Onlinecomponents.com | MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-89 RoHS: Compliant |
2000 In Stock |
|
$0.8000 / $0.8420 | Buy Now |
|
Ameya Holding Limited | MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-89 | 143 |
|
RFQ | |
|
NAC | 150mA LDO, Vin 28V max, Vout =10.0V - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1804T-A002I/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1804T-A002I/MB
Microchip Technology Inc
10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-243 | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for MCP1804T-A002I/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1804T-A002I/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750L10CLP | 150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MCP1804T-A002I/MB vs TL750L10CLP |
LM2940IMP-10 | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MCP1804T-A002I/MB vs LM2940IMP-10 |
TL750L10QLP | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 -40 to 125 | Texas Instruments | MCP1804T-A002I/MB vs TL750L10QLP |
LM2940IMP-10 | 1A Low Dropout Regulator 4-SOT-223 -40 to 85 | Texas Instruments | MCP1804T-A002I/MB vs LM2940IMP-10 |
MCP1804T-A002I/MT | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-89, 5 PIN | Microchip Technology Inc | MCP1804T-A002I/MB vs MCP1804T-A002I/MT |
TL750L10CKC | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 0 to 125 | Texas Instruments | MCP1804T-A002I/MB vs TL750L10CKC |
MCP1804T-A002I/DB | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1804T-A002I/MB vs MCP1804T-A002I/DB |
TL750L10QP | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-PDIP -40 to 125 | Texas Instruments | MCP1804T-A002I/MB vs TL750L10QP |
TL750L10CLPRE3 | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 0 to 125 | Texas Instruments | MCP1804T-A002I/MB vs TL750L10CLPRE3 |
LM2940IMP-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MCP1804T-A002I/MB vs LM2940IMP-10/NOPB |