Part Details for MCP1811AT-028/HCA by Microchip Technology Inc
Overview of MCP1811AT-028/HCA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCP1811AT-028/HCA
MCP1811AT-028/HCA CAD Models
MCP1811AT-028/HCA Part Data Attributes
|
MCP1811AT-028/HCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1811AT-028/HCA
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.912 V | |
Output Voltage1-Min | 2.688 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1 mm |
Alternate Parts for MCP1811AT-028/HCA
This table gives cross-reference parts and alternative options found for MCP1811AT-028/HCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1811AT-028/HCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1811ATT-028/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1811ATT-028/LB |
MCP1811A-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1811A-028/OT |
MCP1811ATT-028/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1811ATT-028/LT |
MCP1811B-028/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1811B-028/LB |
MCP1711T-30I/5X | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1711T-30I/5X |
MCP1811AT-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1811AT-028/OT |
MCP1811ATT-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1811ATT-028/OT |
MCP1711-30I/5X | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1711-30I/5X |
MCP1811B-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1811B-028/OT |
MCP1711-30I/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1811AT-028/HCA vs MCP1711-30I/OT |