MCP1812AT-030/TT
Microchip Technology Inc
Description: Fixed Positive LDO Regulator

Overview of MCP1812AT-030/TT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCP1812AT-030/TT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP1812AT-030/TT
Microchip Technology Inc 150/300 mA Ultra Low Quiescent Current LDO Regulators, Projected EOL: 2025-10-01 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.5000
  • 25 $0.4200
  • 100 $0.3700
  • 1,000 $0.3500
  • 5,000 $0.3400
$0.3400 / $0.5000 Buy Now

CAD Models for MCP1812AT-030/TT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1812AT-030/TT by Microchip Technology Inc

MCP1812AT-030/TT
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSOP, SOT-23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.6 V
JESD-30 Code
R-PDSO-G3
Length
2.9 mm
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.12 V
Output Voltage1-Min
2.88 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
SOT-23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Width
1.3 mm
Want to compare parts?
  1. MCP1812AT-030/TT
    Microchip Technology Inc
    Fixed Positive LDO Regulator
    VS

Alternate Parts for MCP1812AT-030/TT

This table gives cross-reference parts and alternative options found for MCP1812AT-030/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1812AT-030/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1812AT-033/OT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812AT-033/OT
MCP1812A-033/OT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812A-033/OT
MCP1812BT-033/LB Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812BT-033/LB
MCP1812B-033/OT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812B-033/OT
MCP1812A-030/TT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812A-030/TT
TC1108-3.3VDBTR 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc MCP1812AT-030/TT vs TC1108-3.3VDBTR
MCP1812BT-033/LT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812BT-033/LT
TC1108-3.0VDBTR 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc MCP1812AT-030/TT vs TC1108-3.0VDBTR
MCP1812AT-033/LB Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812AT-033/LB
MCP1812AT-033/HCA Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-030/TT vs MCP1812AT-033/HCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1812AT-030/TT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1812AT-030/TT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1812AT-030/TT would you like to use for your alert(s)?
  • Please alert me when MCP1812AT-030/TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1812AT-030/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1812AT-030/TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1812AT-030/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1812AT-030/TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1812AT-030/TT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: