Part Details for MCP1826S-1202E/AB by Microchip Technology Inc
Overview of MCP1826S-1202E/AB by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1826S-1202E/AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0024
|
Newark | Ldo Voltage Regulator, 1A, 1.2V, 3-To-220, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:250Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP1826S-1202E/AB Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
MCP1826S-1202E/AB-ND
|
DigiKey | IC REG LINEAR 1.2V 1A TO220-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
415 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826S-1202E/AB
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: MCP1826S-1202E/AB) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-MCP1826S-1202EAB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 1.2V ETR RoHS: Compliant | 616 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826S-1202E/AB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10600 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
70389136
|
RS | MCP1826S-1202E/AB, LDOVoltage Regulator,1A,1.2V 2%,2.3 to 6Vin,3-Pin TO-220 | Microchip Technology Inc. MCP1826S-1202E/AB RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 1A Automotive 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 10600 Factory Stock |
|
$0.8580 / $1.0920 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 47 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 47 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for MCP1826S-1202E/AB
MCP1826S-1202E/AB CAD Models
MCP1826S-1202E/AB Part Data Attributes:
|
MCP1826S-1202E/AB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826S-1202E/AB
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |