There are no models available for this part yet.
Overview of MCP1826S-1202E/AB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADE1202EBZ | Analog Devices | ADE1202 Eval board |
Price & Stock for MCP1826S-1202E/AB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M0024
|
Newark | Ldo Voltage Regulator, 1A, 1.2V, 3-To-220, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip MCP1826S-1202E/AB RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1400 | Buy Now | |
DISTI #
MCP1826S-1202E/AB-ND
|
DigiKey | IC REG LINEAR 1.2V 1A TO220-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
336 In Stock |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
MCP1826S-1202E/AB
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: MCP1826S-1202E/AB) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
579-MCP1826S-1202EAB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 1.2V ETR RoHS: Compliant | 615 |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
MCP1826S-1202E/AB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
10600 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now | |
DISTI #
70389136
|
RS | MCP1826S-1202E/AB, LDOVoltage Regulator,1A,1.2V 2%,2.3 to 6Vin,3-Pin TO-220 | Microchip Technology Inc. MCP1826S-1202E/AB RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 | 0 |
|
$1.1100 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 1.2V 1A Automotive 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 10600 Factory Stock |
|
$0.8580 / $1.0920 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 47 |
|
$1.4062 / $2.2500 | Buy Now | ||
Quest Components | FIXED POSITIVE LDO REGULATOR | 192 |
|
$1.5000 / $3.0000 | Buy Now |
CAD Models for MCP1826S-1202E/AB by Microchip Technology Inc
Part Data Attributes for MCP1826S-1202E/AB by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SFM
|
Package Description
|
, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.00888%
|
Load Regulation-Max
|
0.012%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.23 V
|
Output Voltage1-Min
|
1.17 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
TUBE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
19.59 mm
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
4.44 mm
|