-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, DDPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0026
|
Newark | 1A Cmos Ldo, Vout=1.2V, Extended Temp Range 3 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1826S-1202E/EB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP1826S-1202E/EB-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 3DDPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1097 In Stock |
|
$1.1250 / $1.3900 | Buy Now |
DISTI #
MCP1826S-1202E/EB
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) DDPAK - Rail/Tube (Alt: MCP1826S-1202E/EB) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP1826S-1202EEB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 1.2V ETR RoHS: Compliant | 288 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
MCP1826S-1202E/EB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
859 Alternates Available |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
70453000
|
RS | 1A CMOS LDO, Vout=1.2V, Extended Temp Range3 DDPAK TUBE | Microchip Technology Inc. MCP1826S-1202E/EB RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 1.2V ETR RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.2200 / $1.3300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 1A Automotive 4-Pin(3+Tab) DDPAK RoHS: Compliant |
550 In Stock |
|
$1.0800 / $1.1400 | Buy Now |
DISTI #
63267956
|
Verical | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube Min Qty: 50 Package Multiple: 50 Date Code: 2220 | Americas - 550 |
|
$1.4049 / $1.5099 | Buy Now |
|
Quest Components | 365 |
|
$1.5096 / $3.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826S-1202E/EB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826S-1202E/EB
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, DDPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |