Part Details for MCP2003B-E/SN by Microchip Technology Inc
Results Overview of MCP2003B-E/SN by Microchip Technology Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2003B-E/SN Information
MCP2003B-E/SN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2003B-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72AC6145
|
Newark | Lin Transceiver, 20Kbaud, Soic-8, Output Voltage:-, Output Current:200Ma, Supply Voltage Min:5.5V, Supply Voltage Max:30V, Baud Rate:20Kbaud, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Microchip MCP2003B-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16024 |
|
$0.6900 / $0.9000 | Buy Now |
|
DISTI #
MCP2003B-E/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
13551 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
|
DISTI #
MCP2003B-E/SN
|
Avnet Americas | LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC Tube - Rail/Tube (Alt: MCP2003B-E/SN) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7125 / $0.8143 | Buy Now |
|
DISTI #
579-MCP2003B-E/SN
|
Mouser Electronics | LIN Transceivers LIN Transceiver RoHS: Compliant | 5092 |
|
$0.6900 / $0.9000 | Buy Now |
|
DISTI #
V36:1790_13987041
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2409 | Americas - 210 |
|
$0.6156 | Buy Now |
|
DISTI #
MCP2003B-E/SN
|
Microchip Technology Inc | LIN Transceiver in Dongbu Process, SOIC, Projected EOL: 2039-12-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 50 and Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.6850 / $0.7500 | Buy Now |
|
|
Onlinecomponents.com | LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant |
800 In Stock |
|
$0.6050 / $0.7460 | Buy Now |
|
DISTI #
91979095
|
Verical | LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2350 | Americas - 800 |
|
$0.7941 / $0.8776 | Buy Now |
|
DISTI #
87331335
|
Verical | LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 660 |
|
$0.8235 / $0.8588 | Buy Now |
US Tariff Estimator: MCP2003B-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2003B-E/SN
MCP2003B-E/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2003B-E/SN Part Data Attributes
|
|
MCP2003B-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2003B-E/SN
Microchip Technology Inc
LIN Transceiver in Dongbu Process
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Lin Transceiver | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for MCP2003B-E/SN
This table gives cross-reference parts and alternative options found for MCP2003B-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2003B-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP2004A-E/P | Microchip Technology Inc | $0.9021 | Lin compatible driver with WAKE input | MCP2003B-E/SN vs MCP2004A-E/P |
| MCP2004AT-E/MD | Microchip Technology Inc | $1.1470 | Lin compatible driver with WAKE input | MCP2003B-E/SN vs MCP2004AT-E/MD |
| MCP2003T-E/MD | Microchip Technology Inc | Check for Price | LIN-Compatible driver with Wake input | MCP2003B-E/SN vs MCP2003T-E/MD |
| MCP2004A-E/SNVAO | Microchip Technology Inc | Check for Price | Lin compatible driver with WAKE input | MCP2003B-E/SN vs MCP2004A-E/SNVAO |
| MCP2004-E/SN | Microchip Technology Inc | Check for Price | LIN-Compatible driver with nFault/TXE I/O | MCP2003B-E/SN vs MCP2004-E/SN |
| MCP2003T-E/SNVAO | Microchip Technology Inc | Check for Price | LIN-Compatible driver with Wake input | MCP2003B-E/SN vs MCP2003T-E/SNVAO |
| MCP2004A-E/SN | Microchip Technology Inc | Check for Price | Lin compatible driver with WAKE input | MCP2003B-E/SN vs MCP2004A-E/SN |
| MCP2003-E/P | Microchip Technology Inc | Check for Price | LIN-Compatible driver with Wake input | MCP2003B-E/SN vs MCP2003-E/P |
| MCP2003T-E/SN | Microchip Technology Inc | Check for Price | LIN-Compatible driver with Wake input | MCP2003B-E/SN vs MCP2003T-E/SN |
| MCP2003-E/SNVAO | Microchip Technology Inc | Check for Price | LIN-Compatible driver with Wake input | MCP2003B-E/SN vs MCP2003-E/SNVAO |
MCP2003B-E/SN Frequently Asked Questions (FAQ)
-
The maximum data rate of the MCP2003B-E/SN is 115.2 kbps, as specified in the datasheet. However, the actual data rate may vary depending on the system design and implementation.
-
The MCP2003B-E/SN can be configured for half-duplex or full-duplex operation by setting the RTS (Request to Send) and CTS (Clear to Send) pins accordingly. For half-duplex operation, RTS and CTS should be tied together, while for full-duplex operation, RTS should be connected to the transmitter and CTS should be connected to the receiver.
-
The maximum cable length supported by the MCP2003B-E/SN depends on the baud rate and the type of cable used. As a general guideline, the maximum cable length for a baud rate of 115.2 kbps is around 100 meters (328 feet) using a shielded twisted-pair cable.
-
The MCP2003B-E/SN has built-in error detection and correction mechanisms, including parity checking and framing error detection. In addition, the device provides a set of status registers that can be used to detect and handle errors. It is recommended to implement error handling mechanisms in the system design to ensure reliable data transmission.
-
The MCP2003B-E/SN is designed to operate in a wide range of temperatures (-40°C to +85°C) and can be used in harsh environments. However, it is recommended to follow proper PCB design and layout guidelines to ensure reliable operation in harsh environments.